ESK226M050AC3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16.694
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.777
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.864
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17838
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 14.185
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 53.457
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 57.110
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.666
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.687
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.772
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14.597
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20.178
Unit Price: kr.1.59000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK226M050AC3DA

DigiKey Part Number
399-ESK226M050AC3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK226M050AC3DA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK226M050AC3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
40.000kr.0.17025kr.6,810.00
Unit Price without VAT:kr.0.17025
Unit Price with VAT:kr.0.21281