Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH477M025AH1KA | |
|---|---|
DigiKey Part Number | 399-ESH477M025AH1KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH477M025AH1KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH477M025AH1KA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH477M025AH1AA | KEMET | 10 | 399-6590-ND | kr.3.46000 | Parametric Equivalent |
| ESH477M025AH1EA | KEMET | 0 | 399-ESH477M025AH1EATB-ND | kr.0.78479 | Parametric Equivalent |
| ECA-1EHG471 | Panasonic Industry | 0 | P5543-ND | kr.5.06000 | Parametric Equivalent |
| ECA-1EHG471B | Panasonic Industry | 448 | P19521CT-ND | kr.5.19000 | Parametric Equivalent |
| ECA-1EHG471E | Panasonic Industry | 774 | 10-ECA-1EHG471E-ND | kr.5.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.0.66918 | kr.1,606.03 |
| Unit Price without VAT: | kr.0.66918 |
|---|---|
| Unit Price with VAT: | kr.0.83648 |








