Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH476M050AE3AA | |
|---|---|
DigiKey Part Number | 399-ESH476M050AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M050AE3AA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M050AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC476M050AE3AA | KEMET | 0 | 399-ESC476M050AE3AA-ND | kr.0.36220 | Parametric Equivalent |
| ESC476M050AE3DA | KEMET | 0 | 399-ESC476M050AE3DATB-ND | kr.0.35254 | Parametric Equivalent |
| ESC476M050AE3EA | KEMET | 0 | 399-ESC476M050AE3EATB-ND | kr.0.32369 | Parametric Equivalent |
| ESC476M050AE3KA | KEMET | 0 | 399-ESC476M050AE3KATR-ND | kr.0.42674 | Parametric Equivalent |
| ESH476M063AE3AA | KEMET | 46.577 | 399-6588-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67840 | kr.33.92 |
| 100 | kr.0.59600 | kr.59.60 |
| 500 | kr.0.45192 | kr.225.96 |
| 1.000 | kr.0.40627 | kr.406.27 |
| 2.500 | kr.0.35745 | kr.893.62 |
| 5.000 | kr.0.32768 | kr.1,638.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |












