ESH475M400AH2EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.407
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.020
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.83189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85118
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.01401
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 261
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3.973
Unit Price: kr.4.76000
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH475M400AH2EA

DigiKey Part Number
399-ESH475M400AH2EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH475M400AH2EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH475M400AH2EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
96 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH475M400AH2AAKEMET2.407399-6097-NDkr.4.12000Parametric Equivalent
ESH475M450AH2AAKEMET4.020399-6585-NDkr.4.44000Parametric Equivalent
ESH475M450AH2EAKEMET0399-ESH475M450AH2EATB-NDkr.0.83189Parametric Equivalent
ESH475M450AH2KAKEMET0399-ESH475M450AH2KATR-NDkr.0.85118Parametric Equivalent
ECA-2GHG4R7Panasonic Industry0P19461-NDkr.5.83000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.000kr.0.96872kr.6,781.04
Unit Price without VAT:kr.0.96872
Unit Price with VAT:kr.1.21090