
ESH475M400AH2AA | |
|---|---|
DigiKey Part Number | 399-6097-ND |
Manufacturer | |
Manufacturer Product Number | ESH475M400AH2AA |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH475M400AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG475M400AH2AA | KEMET | 1.333 | 399-6091-ND | kr.5.14000 | Direct |
| ESH475M450AH2AA | KEMET | 4.020 | 399-6585-ND | kr.4.44000 | Parametric Equivalent |
| 475CKE400M | CORNELL DUBILIER KNOWLES | 1.276 | 1572-1464-ND | kr.5.71000 | Direct |
| 400LLE4R7MEFC10X12.5 | Rubycon | 41.677 | 1189-1334-ND | kr.4.37000 | Upgrade |
| B43890A5475M000 | TDK | 110.185 | 495-76819-ND | kr.5.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 50 | kr.1.90460 | kr.95.23 |
| 100 | kr.1.69790 | kr.169.79 |
| 500 | kr.1.34206 | kr.671.03 |
| 1.000 | kr.1.22971 | kr.1,229.71 |
| 3.000 | kr.1.08913 | kr.3,267.39 |
| 6.000 | kr.1.01944 | kr.6,116.64 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

