
ESG475M400AH2AA | |
|---|---|
DigiKey Part Number | 399-6091-ND |
Manufacturer | |
Manufacturer Product Number | ESG475M400AH2AA |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3.5Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG475M400AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Active | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE4R7MEFC10X12.5 | Rubycon | 46.930 | 1189-1334-ND | kr.4.37000 | Direct |
| ULD2G4R7MPD | Nichicon | 847 | 493-17648-ND | kr.6.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.42440 | kr.121.22 |
| 200 | kr.1.95940 | kr.391.88 |
| 600 | kr.1.69427 | kr.1,016.56 |
| 1.000 | kr.1.59502 | kr.1,595.02 |
| 2.600 | kr.1.44201 | kr.3,749.23 |
| 5.000 | kr.1.35767 | kr.6,788.35 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

