ESH335M100AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23227
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31417
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 58.446
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33062
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.738
Unit Price: kr.1.20000
Datasheet
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH335M100AC3AA

DigiKey Part Number
399-ESH335M100AC3AA-ND
Manufacturer
Manufacturer Product Number
ESH335M100AC3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH335M100AC3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
58 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH335M100AC3DAKEMET0399-ESH335M100AC3DATB-NDkr.0.25675Parametric Equivalent
ESH335M100AC3EAKEMET0399-ESH335M100AC3EATB-NDkr.0.23227Parametric Equivalent
ESH335M100AC3KAKEMET0399-ESH335M100AC3KATR-NDkr.0.31417Parametric Equivalent
335CKE100MCORNELL DUBILIER KNOWLES58.446335CKE100M-NDkr.1.27000Parametric Equivalent
REA05113R3M100BKYOCERA AVX0478-REA05113R3M100B-NDkr.0.33062Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.24194kr.2,419.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.24194
Unit Price with VAT:kr.0.30243