
ESH227M035AH9AA | |
|---|---|
DigiKey Part Number | 399-ESH227M035AH9AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH227M035AH9AA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH227M035AH9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 472.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V221MPD6 | Nichicon | 47.530 | 493-1579-ND | kr.3.74000 | Direct |
| 35RX30220M10X12.5 | Rubycon | 1.405 | 1189-1284-ND | kr.4.25000 | Upgrade |
| B41858C7227M000 | TDK | 39.807 | 495-6002-ND | kr.4.76000 | Upgrade |
| ELXZ350ELL221MJC5S | Chemi-Con | 2.000 | 565-1981-ND | kr.5.96000 | Upgrade |
| MAL215050221E3 | Vishay Beyschlag/Draloric/BC Components | 1.949 | MAL215050221E3-ND | kr.11.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.67400 | kr.16.74 |
| 50 | kr.1.23000 | kr.61.50 |
| 200 | kr.0.97095 | kr.194.19 |
| 600 | kr.0.82357 | kr.494.14 |
| 1.000 | kr.0.76815 | kr.768.15 |
| 2.600 | kr.0.68282 | kr.1,775.33 |
| 5.000 | kr.0.63575 | kr.3,178.75 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

