


EEU-FM1E221 | |
|---|---|
DigiKey Part Number | P12383-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E221 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E221 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Bulk | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.1.71560 | kr.85.78 |
| 200 | kr.1.37040 | kr.274.08 |
| 600 | kr.1.17385 | kr.704.31 |
| 1.000 | kr.1.10024 | kr.1,100.24 |
| 2.600 | kr.0.98672 | kr.2,565.47 |
| 5.000 | kr.0.92413 | kr.4,620.65 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

