Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH226M025AC3FA | |
|---|---|
DigiKey Part Number | 399-ESH226M025AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH226M025AC3FA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH226M025AC3FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC226M035AC3AA | KEMET | 46.180 | 399-18262-ND | kr.1.84000 | Parametric Equivalent |
| ESC226M035AC3DA | KEMET | 0 | 399-ESC226M035AC3DATB-ND | kr.0.31919 | Parametric Equivalent |
| ESC226M035AC3EA | KEMET | 0 | 399-ESC226M035AC3EATB-ND | kr.0.31432 | Parametric Equivalent |
| ESH226M025AC3AA | KEMET | 28.716 | 399-6562-ND | kr.1.14000 | Parametric Equivalent |
| ESH226M035AC3AA | KEMET | 0 | 399-6563-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.21692 | kr.1,301.52 |
| Unit Price without VAT: | kr.0.21692 |
|---|---|
| Unit Price with VAT: | kr.0.27115 |










