
ESH107M025AE3DA | |
|---|---|
DigiKey Part Number | 399-ESH107M025AE3DACT-ND - Cut Tape (CT) 399-ESH107M025AE3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH107M025AE3DA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M025AE3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 217.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLG100MEFC6.3X11 | Rubycon | 1.065 | 1189-3994-ND | kr.2.31000 | Parametric Equivalent |
| 25ZLG100MEFCT16.3X11 | Rubycon | 5.275 | 1189-25ZLG100MEFCT16.3X11CT-ND | kr.2.12000 | Parametric Equivalent |
| ED1V101MP26311U | Chinsan (Elite) | 3 | 4191-ED1V101MP26311UCT-ND | kr.1.73000 | Parametric Equivalent |
| EJ1E101MP26311U | Chinsan (Elite) | 1.817 | 4191-EJ1E101MP26311UCT-ND | kr.1.47000 | Parametric Equivalent |
| EV1E101MP26311EU | Chinsan (Elite) | 635 | 4191-EV1E101MP26311EUCT-ND | kr.1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89100 | kr.8.91 |
| 50 | kr.0.64360 | kr.32.18 |
| 100 | kr.0.56470 | kr.56.47 |
| 500 | kr.0.42716 | kr.213.58 |
| 1.000 | kr.0.38357 | kr.383.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34730 | kr.694.60 |
| 4.000 | kr.0.31710 | kr.1,268.40 |
| 6.000 | kr.0.30186 | kr.1,811.16 |
| 10.000 | kr.0.28484 | kr.2,848.40 |
| 14.000 | kr.0.27484 | kr.3,847.76 |
| 20.000 | kr.0.26517 | kr.5,303.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

