ESH106M063AC3FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44915
Datasheet

Parametric Equivalent


KEMET
In Stock: 24.970
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21058
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27334
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 58.155
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60.372
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.385
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 23.759
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.17847
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.39133
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.27000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH106M063AC3FA

DigiKey Part Number
399-ESH106M063AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH106M063AC3FA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH106M063AC3FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
110 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC106M063AC3AAKEMET0399-ESC106M063AC3AA-NDkr.0.44915Parametric Equivalent
ESH106M063AC3AAKEMET24.970399-6093-NDkr.1.20000Parametric Equivalent
ESH106M063AC3DAKEMET0399-ESH106M063AC3DATB-NDkr.0.23004Parametric Equivalent
ESH106M063AC3EAKEMET0399-ESH106M063AC3EATB-NDkr.0.21058Parametric Equivalent
ESH106M063AC3JAKEMET0399-ESH106M063AC3JATR-NDkr.0.27593Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.22482kr.4,496.40
Unit Price without VAT:kr.0.22482
Unit Price with VAT:kr.0.28103