Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1J100MNN0511U | |
|---|---|
DigiKey Part Number | 4191-PF1J100MNN0511U-ND |
Manufacturer | |
Manufacturer Product Number | PF1J100MNN0511U |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106CKE063M | CORNELL DUBILIER KNOWLES | 58.145 | 106CKE063M-ND | kr.1.39000 | Parametric Equivalent |
| 106KXM063M | CORNELL DUBILIER KNOWLES | 60.368 | 106KXM063M-ND | kr.1.90000 | Parametric Equivalent |
| 860020772010 | Würth Elektronik | 2.385 | 732-8971-1-ND | kr.0.82000 | Parametric Equivalent |
| 860080772001 | Würth Elektronik | 36.307 | 732-9121-1-ND | kr.0.76000 | Parametric Equivalent |
| ESC106M063AC3AA | KEMET | 0 | 399-ESC106M063AC3AA-ND | kr.0.44915 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.17847 | kr.178.47 |
| Unit Price without VAT: | kr.0.17847 |
|---|---|
| Unit Price with VAT: | kr.0.22309 |












