ESH106M050AC3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31432
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44915
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.840
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29095
Datasheet

Parametric Equivalent


KEMET
In Stock: 24.970
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21058
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23004
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH106M050AC3EA

DigiKey Part Number
399-ESH106M050AC3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH106M050AC3EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH106M050AC3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
100 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC106M050AC3AAKEMET0399-ESC106M050AC3AA-NDkr.0.31432Parametric Equivalent
ESC106M050AC3DAKEMET0399-ESC106M050AC3DATB-NDkr.0.28658Parametric Equivalent
ESC106M050AC3FAKEMET0399-ESC106M050AC3FATB-NDkr.0.28658Parametric Equivalent
ESC106M063AC3AAKEMET0399-ESC106M063AC3AA-NDkr.0.44915Parametric Equivalent
ESH106M050AC3AAKEMET23.840399-6543-NDkr.1.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.19471kr.3,894.20
Unit Price without VAT:kr.0.19471
Unit Price with VAT:kr.0.24339