Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG686M250AM7EA | |
|---|---|
DigiKey Part Number | 399-ESG686M250AM7EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESG686M250AM7EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG686M250AM7EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 608 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG686M250AM7AA | KEMET | 0 | 399-ESG686M250AM7AA-ND | kr.3.33487 | Parametric Equivalent |
| EGXM401ELL680ML25S | Chemi-Con | 500 | 565-EGXM401ELL680ML25S-ND | kr.18.58000 | Parametric Equivalent |
| RXQ680M2VBK-1625S | Surge | 0 | 4403-RXQ680M2VBK-1625S-ND | kr.4.93206 | Parametric Equivalent |
| UCS2V680MHD | Nichicon | 378 | 493-14945-ND | kr.17.18000 | Parametric Equivalent |
| UCS2V680MHD1TN | Nichicon | 0 | 493-13297-1-ND | kr.17.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.3.54074 | kr.7,435.55 |
| Unit Price without VAT: | kr.3.54074 |
|---|---|
| Unit Price with VAT: | kr.4.42593 |






