4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD2G4R7MPD

DigiKey Part Number
493-17648-ND
Manufacturer
Manufacturer Product Number
ULD2G4R7MPD
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G4R7MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
122 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G4R7MPD1TDNichicon2.483493-13883-1-NDkr.0.92000Parametric Equivalent
400LLE4.7MEFCT810X12.5Rubycon1.4471189-4193-1-NDkr.0.69000Parametric Equivalent
400LLE4R7MEFC10X12.5Rubycon4831189-1334-NDkr.0.59000Parametric Equivalent
In-Stock: 841
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.73000kr.6.73
10kr.4.28800kr.42.88
50kr.3.25760kr.162.88
200kr.2.65855kr.531.71
600kr.2.31775kr.1,390.65
1.000kr.2.19010kr.2,190.10
2.600kr.1.99346kr.5,183.00
5.000kr.1.88510kr.9,425.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.73000
Unit Price with VAT:kr.8.41250