
ESD-R-19SD | |
|---|---|
DigiKey Part Number | 399-10849-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-19SD |
Description | FERRITE CORE SOLID 10MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.394" Dia (10.00mm) OD 0.728" Dia (18.50mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-19SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.728" Dia (18.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.2.01902 | kr.2,261.30 |
| Unit Price without VAT: | kr.2.01902 |
|---|---|
| Unit Price with VAT: | kr.2.52378 |


