
ESD-R-19D | |
|---|---|
DigiKey Part Number | 399-10884-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-19D |
Description | FERRITE CORE SOLID 9MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.748" Dia (19.00mm) Length 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 10 | kr.8.52600 | kr.85.26 |
| 25 | kr.7.29160 | kr.182.29 |
| 50 | kr.6.43900 | kr.321.95 |
| 100 | kr.5.64750 | kr.564.75 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |


