Solid Free Hanging Ferrite Core ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-17S

DigiKey Part Number
399-10881-ND
Manufacturer
Manufacturer Product Number
ESD-R-17S
Description
FERRITE CORE SOLID 9.5MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-17S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.374" Dia (9.50mm)
Outer Dimension
0.688" Dia (17.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 29/05/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
10kr.6.75800kr.67.58
25kr.5.79200kr.144.80
50kr.5.12720kr.256.36
100kr.4.51190kr.451.19
440kr.3.33745kr.1,468.48
880kr.2.93983kr.2,587.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750