
ESD-R-17S-1 | |
|---|---|
DigiKey Part Number | 399-10880-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-17S-1 |
Description | FERRITE CORE SOLID 9.4MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.370" Dia (9.40mm) OD 0.696" Dia (17.70mm) Length 1.134" (28.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-17S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.370" Dia (9.40mm) | |
Outer Dimension | 0.696" Dia (17.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.134" (28.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.4.01070 | kr.1,764.71 |
| Unit Price without VAT: | kr.4.01070 |
|---|---|
| Unit Price with VAT: | kr.5.01338 |


