ESC127M016AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.55319
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.671
Unit Price: kr.2.56000
Datasheet
ESC107M016AC3EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC127M016AE3AA

DigiKey Part Number
399-ESC127M016AE3AA-ND
Manufacturer
Manufacturer Product Number
ESC127M016AE3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC127M016AE3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.31497kr.3,149.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.31497
Unit Price with VAT:kr.0.39371