MFR Recommended



ERP610W222MERU | |
|---|---|
DigiKey Part Number | 399-13582-2-ND - Tape & Reel (TR) 399-13582-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERP610W222MERU |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ERP610W222MERU Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.492" (12.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C752U222MWWDAA7301 | KEMET | 4.652 | 399-C752U222MWWDAA7301CT-ND | kr.9.19000 | MFR Recommended |


