
C752U222MWWDAA7301 | |
|---|---|
DigiKey Part Number | 399-C752U222MWWDAA7301TR-ND - Tape & Reel (TR) 399-C752U222MWWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C752U222MWWDAA7301 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.32100 | kr.53.21 |
| 50 | kr.4.19760 | kr.209.88 |
| 100 | kr.3.85130 | kr.385.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.15663 | kr.2,367.47 |
| 1.500 | kr.2.99521 | kr.4,492.82 |
| 2.250 | kr.2.91437 | kr.6,557.33 |
| 3.750 | kr.2.82477 | kr.10,592.89 |
| 5.250 | kr.2.77238 | kr.14,555.00 |
| 7.500 | kr.2.72199 | kr.20,414.92 |
| 9.000 | kr.2.69810 | kr.24,282.90 |
| 18.000 | kr.2.61766 | kr.47,117.88 |
| 18.750 | kr.2.61339 | kr.49,001.06 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

