Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG827M250AT3AV | |
|---|---|
DigiKey Part Number | 399-ELG827M250AT3AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG827M250AT3AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG827M250AT3AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG827M250AT3AA | KEMET | 0 | 399-ELG827M250AT3AA-ND | kr.19.78175 | Parametric Equivalent |
| PEH532SDD3820M2 | KEMET | 0 | 399-PEH532SDD3820M2-ND | kr.40.48470 | Parametric Equivalent |
| 250MXC820MEFC35X35 | Rubycon | 0 | 250MXC820MEFC35X35-ND | kr.25.50070 | Parametric Equivalent |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | kr.66.51000 | Parametric Equivalent |
| 381LX821M250A032 | Cornell Dubilier Knowles | 0 | 338-2326-ND | kr.29.00674 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.78175 | kr.19,781.75 |
| Unit Price without VAT: | kr.19.78175 |
|---|---|
| Unit Price with VAT: | kr.24.72719 |









