
381LR821M250A032 | |
|---|---|
DigiKey Part Number | 338-3779-ND |
Manufacturer | |
Manufacturer Product Number | 381LR821M250A032 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 182mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.63 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.76 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.51000 | kr.66.51 |
| 10 | kr.47.62000 | kr.476.20 |
| 80 | kr.38.12475 | kr.3,049.98 |
| 160 | kr.35.96525 | kr.5,754.44 |
| 560 | kr.32.94784 | kr.18,450.79 |
| 1.040 | kr.31.79248 | kr.33,064.18 |
| Unit Price without VAT: | kr.66.51000 |
|---|---|
| Unit Price with VAT: | kr.83.13750 |

