Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG686M450AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELG686M450AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG686M450AQ2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG686M450AQ2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 725 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD686M450AQ2AA | KEMET | 0 | 399-ELD686M450AQ2AA-ND | kr.9.76017 | Parametric Equivalent |
| PEH532YAC2680M2 | KEMET | 0 | 399-PEH532YAC2680M2-ND | kr.14.77955 | Parametric Equivalent |
| 450HXC68MEFC22X30 | Rubycon | 0 | 450HXC68MEFC22X30-ND | kr.16.52965 | Parametric Equivalent |
| 450HXC68MEFCSN22X30 | Rubycon | 0 | 450HXC68MEFCSN22X30-ND | kr.17.14335 | Parametric Equivalent |
| 450HXG68MEFCSN22X30 | Rubycon | 0 | 1189-2808-ND | kr.10.72695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.17.35274 | kr.20,823.29 |
| Unit Price without VAT: | kr.17.35274 |
|---|---|
| Unit Price with VAT: | kr.21.69093 |














