470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG477M250AR3AA

DigiKey Part Number
399-ELG477M250AR3AA-ND
Manufacturer
Manufacturer Product Number
ELG477M250AR3AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG477M250AR3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.25 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509F2477M000TDK455B43509F2477M000-NDkr.46.03000Parametric Equivalent
LAR2E471MELA35Nichicon6493-3250-NDkr.45.27000Parametric Equivalent
LKX2E471MESA35Nichicon194493-16526-NDkr.54.33000Parametric Equivalent
MAL225943471E3Vishay Beyschlag/Draloric/BC Components76656-MAL225943471E3-NDkr.52.50000Parametric Equivalent
PK2E471MND2535Chinsan (Elite)54191-PK2E471MND2535-NDkr.18.70000Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.92000kr.33.92
10kr.23.38200kr.233.82
50kr.19.01500kr.950.75
200kr.16.49350kr.3,298.70
600kr.15.06383kr.9,038.30
1.000kr.14.52957kr.14,529.57
2.600kr.13.70715kr.35,638.59
Manufacturers Standard Package
Unit Price without VAT:kr.33.92000
Unit Price with VAT:kr.42.40000