470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK2E471MND2535

DigiKey Part Number
4191-PK2E471MND2535-ND
Manufacturer
Manufacturer Product Number
PK2E471MND2535
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.475 A @ 50 kHz
Part Status
Active
Impedance
332 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR471M250J032Cornell Dubilier Knowles2.478338-3775-NDkr.45.08000Parametric Equivalent
B43509F2477M000TDK455B43509F2477M000-NDkr.46.03000Parametric Equivalent
LGX2E471MELA35Nichicon279493-8013-NDkr.35.06000Parametric Equivalent
MAL225943471E3Vishay Beyschlag/Draloric/BC Components76656-MAL225943471E3-NDkr.52.50000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
10kr.12.49600kr.124.96
50kr.9.90180kr.495.09
180kr.8.49983kr.1,529.97
540kr.7.62515kr.4,117.58
1.080kr.7.19191kr.7,767.26
2.520kr.6.76086kr.17,037.37
5.040kr.6.47432kr.32,630.57
10.080kr.6.23648kr.62,863.72
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500