Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG188M180AT6AA | |
|---|---|
DigiKey Part Number | 399-ELG188M180AT6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG188M180AT6AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG188M180AT6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.95 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG188M200AT6AA | KEMET | 0 | 399-ELG188M200AT6AA-ND | kr.38.62119 | Parametric Equivalent |
| PEH532RDG4180M2 | KEMET | 0 | 399-PEH532RDG4180M2-ND | kr.46.23882 | Parametric Equivalent |
| B43509E2188M060 | TDK | 0 | 495-B43509E2188M060-ND | kr.61.06742 | Parametric Equivalent |
| B43642E2188M060 | TDK | 0 | 495-B43642E2188M060-ND | kr.63.18233 | Parametric Equivalent |
| LSG182M2D---3545S | Surge | 0 | 4403-LSG182M2D---3545S-ND | kr.27.50906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.38.80460 | kr.15,521.84 |
| Unit Price without VAT: | kr.38.80460 |
|---|---|
| Unit Price with VAT: | kr.48.50575 |





