
B43642E2188M060 | |
|---|---|
DigiKey Part Number | 495-B43642E2188M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642E2188M060 |
Description | SNAP-IN 1800UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.09 A @ 100 Hz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.63.18233 | kr.15,163.76 |
| Unit Price without VAT: | kr.63.18233 |
|---|---|
| Unit Price with VAT: | kr.78.97791 |

