470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV477M010A9MAA

DigiKey Part Number
399-18139-2-ND - Tape & Reel (TR)
399-18139-1-ND - Cut Tape (CT)
399-18139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV477M010A9MAA
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV477M010A9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
160 mOhms
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1A471MNL1GSNichicon9.311493-3907-1-NDkr.6.21000Direct
EMVY100ARA471MHA0GChemi-Con312565-EMVY100ARA471MHA0GCT-NDkr.6.15000Parametric Equivalent
EMVY160ARA471MHA0GChemi-Con2.339565-EMVY160ARA471MHA0GCT-NDkr.6.09000Parametric Equivalent
NACZ471M16V8X10.5TR15FNIC Components Corp7.5564988-NACZ471M16V8X10.5TR15FCT-NDkr.4.31000Parametric Equivalent
In-Stock: 8.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.01200kr.30.12
50kr.2.25700kr.112.85
100kr.2.01800kr.201.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.60618kr.803.09
1.000kr.1.47633kr.1,476.33
1.500kr.1.41073kr.2,116.10
2.500kr.1.33759kr.3,343.98
3.500kr.1.29457kr.4,530.99
5.000kr.1.25302kr.6,265.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500