
NACZ471M16V8X10.5TR15F | |
|---|---|
DigiKey Part Number | 4988-NACZ471M16V8X10.5TR15FTR-ND - Tape & Reel (TR) 4988-NACZ471M16V8X10.5TR15FCT-ND - Cut Tape (CT) 4988-NACZ471M16V8X10.5TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ471M16V8X10.5TR15F |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68200 | kr.26.82 |
| 50 | kr.2.04280 | kr.102.14 |
| 100 | kr.1.84680 | kr.184.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.51538 | kr.757.69 |
| 1.000 | kr.1.41300 | kr.1,413.00 |
| 1.500 | kr.1.36175 | kr.2,042.62 |
| 2.500 | kr.1.30495 | kr.3,262.38 |
| 3.500 | kr.1.27173 | kr.4,451.06 |
| 5.000 | kr.1.23980 | kr.6,199.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

