
EEV106M035A9BAA | |
|---|---|
DigiKey Part Number | 399-6695-2-ND - Tape & Reel (TR) 399-6695-1-ND - Cut Tape (CT) 399-6695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV106M035A9BAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV106M035A9BAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 1.93 Ohms |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M4X6.1 | Rubycon | 15.500 | 1189-1621-1-ND | kr.2.54000 | Direct |
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | kr.5.71000 | Direct |
| EEE-FK1V100UR | Panasonic Industry | 15.401 | PCE3834CT-ND | kr.2.47000 | Direct |
| EEE-FKV100UAR | Panasonic Industry | 12.269 | PCE4420CT-ND | kr.2.98000 | Direct |
| EEE-FPV100UAR | Panasonic Industry | 12.182 | PCE4549CT-ND | kr.3.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.23760 | kr.61.88 |
| 100 | kr.1.09620 | kr.109.62 |
| 500 | kr.0.85134 | kr.425.67 |
| 1.000 | kr.0.77392 | kr.773.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70948 | kr.1,418.96 |
| 4.000 | kr.0.65592 | kr.2,623.68 |
| 6.000 | kr.0.62888 | kr.3,773.28 |
| 10.000 | kr.0.59872 | kr.5,987.20 |
| 14.000 | kr.0.58100 | kr.8,134.00 |
| 20.000 | kr.0.56388 | kr.11,277.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

