220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT227M025S9PAA

DigiKey Part Number
399-20523-2-ND - Tape & Reel (TR)
399-20523-1-ND - Cut Tape (CT)
399-20523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT227M025S9PAA
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT227M025S9PAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
257.143 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25THV220M10X10.5Rubycon3931189-25THV220M10X10.5CT-NDkr.10.02000Parametric Equivalent
25TXV220M10X10.5Rubycon3051189-2121-1-NDkr.5.77000Parametric Equivalent
35TGV220M10X10.5Rubycon7231189-2671-1-NDkr.10.52000Parametric Equivalent
35THV220M10X10.5Rubycon98.3111189-2056-1-NDkr.6.59000Parametric Equivalent
35TXV220M10X10.5Rubycon1.2511189-2130-1-NDkr.6.47000Parametric Equivalent
In-Stock: 568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.28600kr.42.86
50kr.3.25360kr.162.68
100kr.2.92780kr.292.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.36622kr.1,183.11
1.000kr.2.18914kr.2,189.14
1.500kr.2.09981kr.3,149.72
2.500kr.2.00014kr.5,000.35
3.500kr.1.94158kr.6,795.53
5.000kr.1.88501kr.9,425.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000