
35TXV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2130-2-ND - Tape & Reel (TR) 1189-2130-1-ND - Cut Tape (CT) 1189-2130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.09260 | kr.154.63 |
| 100 | kr.2.77880 | kr.277.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.23676 | kr.1,118.38 |
| 1.000 | kr.2.06595 | kr.2,065.95 |
| 1.500 | kr.1.97969 | kr.2,969.53 |
| 2.500 | kr.1.88351 | kr.4,708.77 |
| 3.500 | kr.1.82699 | kr.6,394.46 |
| 5.000 | kr.1.77237 | kr.8,861.85 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

