
EDH477M016S9MAA | |
|---|---|
DigiKey Part Number | 399-EDH477M016S9MAATR-ND - Tape & Reel (TR) 399-EDH477M016S9MAACT-ND - Cut Tape (CT) 399-EDH477M016S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH477M016S9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M016S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TLV470M8X10.5 | Rubycon | 5.668 | 1189-2089-1-ND | kr.6.09000 | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | kr.8.33000 | Upgrade |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | kr.6.35000 | Parametric Equivalent |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | kr.6.28000 | Parametric Equivalent |
| 16SGV470M8X10.5 | Rubycon | 500 | 1189-16SGV470M8X10.5CT-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.78200 | kr.27.82 |
| 50 | kr.2.07820 | kr.103.91 |
| 100 | kr.1.85570 | kr.185.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.47122 | kr.735.61 |
| 1.000 | kr.1.34995 | kr.1,349.95 |
| 1.500 | kr.1.28871 | kr.1,933.07 |
| 2.500 | kr.1.22041 | kr.3,051.03 |
| 3.500 | kr.1.18026 | kr.4,130.91 |
| 5.000 | kr.1.14145 | kr.5,707.25 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

