Upgrade
Upgrade
Upgrade
Parametric Equivalent

EDK477M004A9HAA | |
|---|---|
DigiKey Part Number | EDK477M004A9HAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK477M004A9HAA |
Description | CAP ALUM 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK477M004A9HAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 250 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKJ471XSP | Panasonic Industry | 2.979 | P18944CT-ND | kr.5.14000 | Upgrade |
| UCM0J471MCL1GS | Nichicon | 480 | 493-14924-1-ND | kr.3.68000 | Upgrade |
| UCM1A471MCL1GS | Nichicon | 5.173 | 493-14524-1-ND | kr.4.56000 | Upgrade |
| 477SML004M | CORNELL DUBILIER KNOWLES | 0 | 1572-477SML004MTR-ND | kr.0.85591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.67877 | kr.13,575.40 |
| Unit Price without VAT: | kr.0.67877 |
|---|---|
| Unit Price with VAT: | kr.0.84846 |




