



UCM0J471MCL1GS | |
|---|---|
DigiKey Part Number | 493-14924-2-ND - Tape & Reel (TR) 493-14924-1-ND - Cut Tape (CT) 493-14924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J471MCL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 50 | kr.1.69400 | kr.84.70 |
| 100 | kr.1.50700 | kr.150.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.09809 | kr.988.28 |
| 1.800 | kr.1.01123 | kr.1,820.21 |
| 2.700 | kr.0.96737 | kr.2,611.90 |
| 4.500 | kr.0.91846 | kr.4,133.07 |
| 6.300 | kr.0.88969 | kr.5,605.05 |
| 9.000 | kr.0.86191 | kr.7,757.19 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

