
EDH477M035A9RAA | |
|---|---|
DigiKey Part Number | 399-EDH477M035A9RAATR-ND - Tape & Reel (TR) 399-EDH477M035A9RAACT-ND - Cut Tape (CT) 399-EDH477M035A9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH477M035A9RAA |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M035A9RAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 650 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TGV470M12.5X13.5 | Rubycon | 3.999 | 1189-2674-1-ND | kr.14.42000 | Upgrade |
| 35TLV470M12.5X13.5 | Rubycon | 2.077 | 1189-2107-1-ND | kr.13.20000 | Upgrade |
| UCX1V471MNJ1MS | Nichicon | 600 | 493-UCX1V471MNJ1MSCT-ND | kr.15.26000 | Upgrade |
| UCZ1V471MNQ1MS | Nichicon | 406 | 493-13966-1-ND | kr.10.58000 | Upgrade |
| VEJ471M1VTR-1313S | Surge | 45 | 4403-VEJ471M1VTR-1313SCT-ND | kr.6.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.97400 | kr.79.74 |
| 50 | kr.6.20360 | kr.310.18 |
| 100 | kr.5.64400 | kr.564.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.04596 | kr.1,261.49 |
| 500 | kr.4.68136 | kr.2,340.68 |
| 750 | kr.4.49735 | kr.3,373.01 |
| 1.250 | kr.4.29209 | kr.5,365.11 |
| 1.750 | kr.4.17148 | kr.7,300.09 |
| 2.500 | kr.4.05499 | kr.10,137.48 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

