
VEJ471M1VTR-1313S | |
|---|---|
DigiKey Part Number | 4403-VEJ471M1VTR-1313STR-ND - Tape & Reel (TR) 4403-VEJ471M1VTR-1313SCT-ND - Cut Tape (CT) 4403-VEJ471M1VTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ471M1VTR-1313S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 728 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.94900 | kr.39.49 |
| 50 | kr.2.98700 | kr.149.35 |
| 100 | kr.2.68390 | kr.268.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.2.43065 | kr.486.13 |
| 400 | kr.2.22010 | kr.888.04 |
| 600 | kr.2.11370 | kr.1,268.22 |
| 1.000 | kr.1.99511 | kr.1,995.11 |
| 1.400 | kr.1.92534 | kr.2,695.48 |
| 2.000 | kr.1.85791 | kr.3,715.82 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

