
EEE-HC1E331P | |
|---|---|
DigiKey Part Number | PCE3755TR-ND - Tape & Reel (TR) PCE3755CT-ND - Cut Tape (CT) PCE3755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1E331P |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1E331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 238 mA @ 120 Hz | |
Ripple Current @ High Frequency | 404.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.12200 | kr.41.22 |
| 50 | kr.3.12760 | kr.156.38 |
| 100 | kr.2.81120 | kr.281.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.22530 | kr.1,112.65 |
| 1.000 | kr.2.05689 | kr.2,056.89 |
| 1.500 | kr.1.97183 | kr.2,957.74 |
| 2.500 | kr.1.87702 | kr.4,692.55 |
| 3.500 | kr.1.82127 | kr.6,374.44 |
| 5.000 | kr.1.76744 | kr.8,837.20 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

