EDH227M6R3A9GAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.51523
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.544
Unit Price: kr.7.04000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5.855
Unit Price: kr.3.14000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.793
Unit Price: kr.4.10000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.3.26000
Datasheet

Upgrade


Nichicon
In Stock: 300
Unit Price: kr.3.26000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M6R3A9GAA

DigiKey Part Number
EDH227M6R3A9GAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH227M6R3A9GAA
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M6R3A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.45468kr.9,093.60
Unit Price without VAT:kr.0.45468
Unit Price with VAT:kr.0.56835