Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH226M025A9GAA | |
|---|---|
DigiKey Part Number | EDH226M025A9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH226M025A9GAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M025A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 68.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH226M035S9GAA | KEMET | 19.770 | 399-EDH226M035S9GAACT-ND | kr.2.54000 | Upgrade |
| EDH226M050A9GAA | KEMET | 10.177 | 399-EDH226M050A9GAACT-ND | kr.2.54000 | Upgrade |
| EDH226M050S9GAA | KEMET | 21.481 | 399-EDH226M050S9GAACT-ND | kr.2.66000 | Upgrade |
| EEV226M050S9GAA | KEMET | 45.642 | 399-17342-1-ND | kr.2.60000 | Upgrade |
| EDH226M035A9GAA | KEMET | 15.499 | 399-EDH226M035A9GAACT-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.49914 | kr.9,982.80 |
| Unit Price without VAT: | kr.0.49914 |
|---|---|
| Unit Price with VAT: | kr.0.62393 |












