CKR06BX104KPV7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 21.947
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.022
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.09990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.09990
Datasheet

Parametric Equivalent


KEMET
In Stock: 60
Unit Price: kr.20.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.165
Unit Price: kr.20.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 732
Unit Price: kr.23.33000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 59
Unit Price: kr.21.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.695
Unit Price: kr.19.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.77824
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.80320
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.00156
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.80320
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX104KPV7301

DigiKey Part Number
CKR06BX104KPV7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR06BX104KPV7301
Description
CAP CER 0.1UF 100V 10% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX104KPV7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CK06BX104KKEMET21.9471001-2029-NDkr.19.46000Parametric Equivalent
CK06BX104KT/RKEMET27.0221001-2030-1-NDkr.19.46000Parametric Equivalent
CKR06BX104KMV7301KEMET0CKR06BX104KMV7301-NDkr.8.09990Parametric Equivalent
CKR06BX104KRVTRKEMET01001-2194-2-NDkr.8.09990Parametric Equivalent
M39014/02-1270KEMET601001-2062-NDkr.20.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.09990kr.12,149.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.09990
Unit Price with VAT:kr.10.12488