1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKUS7370

DigiKey Part Number
1001-2427-2-ND - Tape & Reel (TR)
1001-2427-1-ND - Cut Tape (CT)
1001-2427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BP102BKUS7370
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKUS7370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BP102BFUS7185KEMET1201001-2419-1-NDkr.24.54000Upgrade
CDR32BP102BJUS7185KEMET5001001-2423-1-NDkr.17.75000Upgrade
CDR32BP102BJWSAJVishay Vitramon969720-CDR32BP102BJWSAJCT-NDkr.11.41000Upgrade
CDR32BP102BKUS\M500KYOCERA AVX0478-CDR32BP102BKUS\M500TR-NDkr.36.13788Parametric Equivalent
In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.8.98400kr.89.84
50kr.7.26700kr.363.35
100kr.6.73690kr.673.69
500kr.5.84130kr.2,920.65
1.000kr.5.56417kr.5,564.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.27146kr.13,178.65
5.000kr.5.09491kr.25,474.55
7.500kr.5.00645kr.37,548.38
12.500kr.4.90839kr.61,354.88
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750