CDR31BX562AKUS7185 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.65455
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.21002
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.79789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.14164
Datasheet
5600 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX562AKUS7185

DigiKey Part Number
1001-2394-2-ND - Tape & Reel (TR)
1001-2394-1-ND - Cut Tape (CT)
1001-2394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX562AKUS7185
Description
CAP CER 5600PF 50V BX 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX562AKUS7185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX562AKUSKYOCERA AVX0478-CDR31BX562AKUS-NDkr.13.75334Parametric Equivalent
CDR31BX562AKUS\6KYOCERA AVX0478-CDR31BX562AKUS\6-NDkr.16.65455Parametric Equivalent
CDR31BX562AKUSAJVishay Vitramon0CDR31BX562AKUSAJ-NDkr.4.21002Parametric Equivalent
CDR31BX562AKWS\M1KKYOCERA AVX0478-CDR31BX562AKWS\M1KTR-NDkr.15.79789Parametric Equivalent
CDR31BX562AKWSAJVishay Vitramon0CDR31BX562AKWSAJ-NDkr.4.14164Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.7.93100kr.79.31
50kr.6.37680kr.318.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.5.89750kr.589.75
200kr.5.50280kr.1,100.56
300kr.5.30530kr.1,591.59
500kr.5.08632kr.2,543.16
700kr.4.95824kr.3,470.77
1.000kr.4.83520kr.4,835.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500