CDR05BX104BKUS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 3.400
Unit Price: kr.47.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.40953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.18993
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.24.16352
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.78.74280
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.40.76607
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.78.74280
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.40.76607
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR05BX104BKUS

DigiKey Part Number
1001-CDR05BX104BKUSTR-ND - Tape & Reel (TR)
1001-CDR05BX104BKUSCT-ND - Cut Tape (CT)
1001-CDR05BX104BKUSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR05BX104BKUS
Description
CAP CER 0.1UF 100V BX 1825
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR05BX104BKUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.180" L x 0.250" W (4.57mm x 6.35mm)
Tolerance
±10%
Thickness (Max)
0.080" (2.03mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR35BX104BKUSKEMET3.4001001-2160-1-NDkr.47.04000Direct
CDR05BX104BKSS7185KEMET01001-2475-2-NDkr.21.40953Parametric Equivalent
CDR05BX104BKWS7185KEMET01001-2477-2-NDkr.13.18993Parametric Equivalent
CDR35BX104BKUSAJVishay Vitramon0CDR35BX104BKUSAJ-NDkr.24.16352Direct
CDR05BX104BKSSKYOCERA AVX0478-CDR05BX104BKSS-NDkr.78.74280Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.19.04500kr.190.45
50kr.15.97420kr.798.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.15.02330kr.1,502.33
200kr.14.24125kr.2,848.25
300kr.13.84930kr.4,154.79
500kr.13.41506kr.6,707.53
700kr.13.16120kr.9,212.84
1.000kr.12.91705kr.12,917.05
Manufacturers Standard Package
Unit Price without VAT:kr.26.75000
Unit Price with VAT:kr.33.43750