Upgrade
Upgrade
Direct
Similar

CBR08C569CAGAC | |
|---|---|
DigiKey Part Number | 399-8748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C569CAGAC |
Description | CAP CER 5.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C569CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C569BAGAC | KEMET | 0 | 399-8708-2-ND | kr.2.65836 | Upgrade |
| CBR08C569BCGAC | KEMET | 777 | 399-11260-1-ND | kr.9.76000 | Upgrade |
| GQM2195C2E5R6CB12D | Murata Electronics | 4.617 | 490-5291-1-ND | kr.2.47000 | Direct |
| QSCT251Q5R6C1GV001E | Johanson Technology Inc. | 7.851 | 712-QSCT251Q5R6C1GV001ECT-ND | kr.5.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.77091 | kr.7,083.64 |
| Unit Price without VAT: | kr.1.77091 |
|---|---|
| Unit Price with VAT: | kr.2.21364 |




