
CBR08C569BCGAC | |
---|---|
DigiKey Part Number | 399-11260-2-ND - Tape & Reel (TR) 399-11260-1-ND - Cut Tape (CT) 399-11260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C569BCGAC |
Description | CAP CER 5.6PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C569BCGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.41000 | kr.9.41 |
10 | kr.4.75500 | kr.47.55 |
50 | kr.4.06920 | kr.203.46 |
100 | kr.3.81440 | kr.381.44 |
1.000 | kr.3.67315 | kr.3,673.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.22488 | kr.12,899.52 |
8.000 | kr.3.16098 | kr.25,287.84 |
12.000 | kr.3.13868 | kr.37,664.16 |
20.000 | kr.3.12826 | kr.62,565.20 |
Unit Price without VAT: | kr.9.41000 |
---|---|
Unit Price with VAT: | kr.11.76250 |