
CBR08C479BAGAC | |
|---|---|
DigiKey Part Number | 399-8699-2-ND - Tape & Reel (TR) 399-8699-1-ND - Cut Tape (CT) 399-8699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C479BAGAC |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C479BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2504P70BUT | Knowles Syfer | 5.900 | 1608-0805J2504P70BUTCT-ND | kr.8.37000 | Direct |
| GQM2195C2E4R7BB12D | Murata Electronics | 237 | 490-5290-1-ND | kr.4.76000 | Direct |
| QSCT251Q4R7B1GV001E | Johanson Technology Inc. | 25.741 | 712-QSCT251Q4R7B1GV001ECT-ND | kr.5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.81200 | kr.48.12 |
| 50 | kr.3.76980 | kr.188.49 |
| 100 | kr.3.44830 | kr.344.83 |
| 500 | kr.2.90664 | kr.1,453.32 |
| 1.000 | kr.2.73907 | kr.2,739.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.48753 | kr.9,950.12 |
| 8.000 | kr.2.39402 | kr.19,152.16 |
| 12.000 | kr.2.34715 | kr.28,165.80 |
| 20.000 | kr.2.29523 | kr.45,904.60 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

